Технически документи
Спецификации
Brand
Hi-BondBacking Material
Kraft Paper
Width
50mm
Length
100m
Thickness
0.13mm
Colour
Transparent
Adhesion Strength
≥2000 g/25 mm
Tensile Strength
≥5500g/cm²
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
Model Number
VST 9130
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond VST 9130 High Performance Bonding Tape
This high-performance, clear transfer UV acrylic adhesive is 130 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.
Applications:
High temperature application
High performance bonding of thin materials such as fascia panels on control boards, plastics/metals in thin sheet form
For bonding applications that have to withstand high temperatures
Hi-Bond Tapes
€ 205,55
€ 205,55 Всеки (ex VAT)
1
€ 205,55
€ 205,55 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Hi-BondBacking Material
Kraft Paper
Width
50mm
Length
100m
Thickness
0.13mm
Colour
Transparent
Adhesion Strength
≥2000 g/25 mm
Tensile Strength
≥5500g/cm²
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
Model Number
VST 9130
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond VST 9130 High Performance Bonding Tape
This high-performance, clear transfer UV acrylic adhesive is 130 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.
Applications:
High temperature application
High performance bonding of thin materials such as fascia panels on control boards, plastics/metals in thin sheet form
For bonding applications that have to withstand high temperatures