Hi-Bond VST 9130 Transparent Self Amalgamating Tape 25mm x 100m

Номер на артикул на RS: 832-6423Марка: Hi-Bond№ по каталога на производителя: VST 9130 25mm x 100m
brand-logo

Технически документи

Спецификации

Brand

Hi-Bond

Backing Material

Kraft Paper

Width

25mm

Length

100m

Thickness

0.13mm

Colour

Transparent

Adhesion Strength

≥2000 g/25 mm

Tensile Strength

≥5500g/cm²

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-40°C

Model Number

VST 9130

Страна на произход

Korea, Republic Of

Детайли за продукта

Hi-Bond VST 9130 High Performance Bonding Tape

This high-performance, clear transfer UV acrylic adhesive is 130 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.

Applications:

High temperature application
High performance bonding of thin materials such as fascia panels on control boards, plastics/metals in thin sheet form
For bonding applications that have to withstand high temperatures

Hi-Bond Tapes

Информацията за складовите наличности временно не е налична.

€ 106,17

€ 106,17 Всеки (ex VAT)

Hi-Bond VST 9130 Transparent Self Amalgamating Tape 25mm x 100m

€ 106,17

€ 106,17 Всеки (ex VAT)

Hi-Bond VST 9130 Transparent Self Amalgamating Tape 25mm x 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hi-Bond

Backing Material

Kraft Paper

Width

25mm

Length

100m

Thickness

0.13mm

Colour

Transparent

Adhesion Strength

≥2000 g/25 mm

Tensile Strength

≥5500g/cm²

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-40°C

Model Number

VST 9130

Страна на произход

Korea, Republic Of

Детайли за продукта

Hi-Bond VST 9130 High Performance Bonding Tape

This high-performance, clear transfer UV acrylic adhesive is 130 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.

Applications:

High temperature application
High performance bonding of thin materials such as fascia panels on control boards, plastics/metals in thin sheet form
For bonding applications that have to withstand high temperatures

Hi-Bond Tapes