Технически документи
Спецификации
Brand
Hi-BondWidth
25.0mm
Thickness
0.25mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
White
Adhesion Strength
4.7 N/cm
Single/Double Sided
Double Sided
Foam Density
1500kg/m³
Adhesive Material
Acrylic
Tensile Strength
88.3N/cm
Maximum Operating Temperature
+100°C
Model Number
VST 7025W
Adhesion Strength Unfaced Side
61.7N/cm
Страна на произход
Korea, Republic Of
Детайли за продукта
Thermal Transmission Acrylic Foam Tape
0.25mm thick white thermal transmission grade
For bonding heat sinks and heat sensitive components in the electronics industry
Replaces mechanical fixings so substrates do not have to be punctured
Ideal for applications with heat build up such as strip lighting
€ 149,68
€ 149,68 Всеки (ex VAT)
1
€ 149,68
€ 149,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 149,68 |
6 - 14 | € 143,69 |
15+ | € 140,69 |
Технически документи
Спецификации
Brand
Hi-BondWidth
25.0mm
Thickness
0.25mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
White
Adhesion Strength
4.7 N/cm
Single/Double Sided
Double Sided
Foam Density
1500kg/m³
Adhesive Material
Acrylic
Tensile Strength
88.3N/cm
Maximum Operating Temperature
+100°C
Model Number
VST 7025W
Adhesion Strength Unfaced Side
61.7N/cm
Страна на произход
Korea, Republic Of
Детайли за продукта
Thermal Transmission Acrylic Foam Tape
0.25mm thick white thermal transmission grade
For bonding heat sinks and heat sensitive components in the electronics industry
Replaces mechanical fixings so substrates do not have to be punctured
Ideal for applications with heat build up such as strip lighting