Технически документи
Спецификации
Brand
Hi-BondThickness
0.80mm
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
14.4 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
100°C
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond Double Sided Foam Discs
The double-sided foam discs for Hi-Bond can be used in multiple applications around your home, office or workshop. The sticky pads have been cut to size making applying them easy.
Double Sided Foam Pads & Discs
€ 3,55
€ 3,55 1 Bag of 12 (ex VAT)
1
€ 3,55
€ 3,55 1 Bag of 12 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hi-BondThickness
0.80mm
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
14.4 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
100°C
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond Double Sided Foam Discs
The double-sided foam discs for Hi-Bond can be used in multiple applications around your home, office or workshop. The sticky pads have been cut to size making applying them easy.