Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33m

Номер на артикул на RS: 468-421Марка: Hi-Bond№ по каталога на производителя: HB830-12
brand-logo

Технически документи

Спецификации

Brand

Hi-Bond

Colour

Amber

Width

12mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.07mm

Maximum Operating Temperature

+260°C

Trade Name

HB830

Страна на произход

Korea, Republic Of

Детайли за продукта

Adhesive Polyimide Tapes

Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.

Benefits:

• No adhesive residue
• Very high temperature resistance of 250 °C
• Temperature resistant
• Easy and clean removal
• Masking terminal on PCB
• For surface protection

Features:

• Carrier: Polyimide
• Colour: Amber
• Thickness Carrier: 25
• Adhesive: Silicone

Typical Applications

These Polyimide Tapes are suitable for the most demanding applications in electronic industries.

• Die-cutting to precise tolerances for masking applications
• Fixing Static laminators
• Membrane switch and keypad applications
• E.M.I. / R.F.I. shielding
• Electrical insulation

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
vAdhesive polyimide tape,33m L x 12mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
12mm x 33m ESD Tape
€ 40,48Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 24,60

€ 24,60 Всеки (ex VAT)

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33m

€ 24,60

€ 24,60 Всеки (ex VAT)

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 24,60
6 - 14€ 23,61
15+€ 23,11
Може да се интересувате от
vAdhesive polyimide tape,33m L x 12mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
12mm x 33m ESD Tape
€ 40,48Всеки (ex VAT)

Технически документи

Спецификации

Brand

Hi-Bond

Colour

Amber

Width

12mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.07mm

Maximum Operating Temperature

+260°C

Trade Name

HB830

Страна на произход

Korea, Republic Of

Детайли за продукта

Adhesive Polyimide Tapes

Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.

Benefits:

• No adhesive residue
• Very high temperature resistance of 250 °C
• Temperature resistant
• Easy and clean removal
• Masking terminal on PCB
• For surface protection

Features:

• Carrier: Polyimide
• Colour: Amber
• Thickness Carrier: 25
• Adhesive: Silicone

Typical Applications

These Polyimide Tapes are suitable for the most demanding applications in electronic industries.

• Die-cutting to precise tolerances for masking applications
• Fixing Static laminators
• Membrane switch and keypad applications
• E.M.I. / R.F.I. shielding
• Electrical insulation

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
vAdhesive polyimide tape,33m L x 12mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
12mm x 33m ESD Tape
€ 40,48Всеки (ex VAT)