Технически документи
Спецификации
Brand
Hi-BondBacking Material
Polyester
Adhesive Material
Silicone
Width
12mm
Length
66m
Model Number
HB 850
Thickness
0.07mm
Colour
Blue
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond 850 Masking and Splicing Tape
This HB 850 Polyester film is 25 microns thick and is coated with a high grade silicone adhesive which offers high temperature and chemical resistance. This silicone pressure-sensitive adhesive tape can be removed cleanly without adhesive resistance.
Applications:
Electrical high temperature masking
Powder coating masking
Splicing siliconised papers and films
Hi-Bond Tapes
€ 7,23
€ 7,23 Всеки (ex VAT)
1
€ 7,23
€ 7,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 7,23 |
6 - 14 | € 6,93 |
15+ | € 6,79 |
Технически документи
Спецификации
Brand
Hi-BondBacking Material
Polyester
Adhesive Material
Silicone
Width
12mm
Length
66m
Model Number
HB 850
Thickness
0.07mm
Colour
Blue
Страна на произход
Korea, Republic Of
Детайли за продукта
Hi-Bond 850 Masking and Splicing Tape
This HB 850 Polyester film is 25 microns thick and is coated with a high grade silicone adhesive which offers high temperature and chemical resistance. This silicone pressure-sensitive adhesive tape can be removed cleanly without adhesive resistance.
Applications:
Electrical high temperature masking
Powder coating masking
Splicing siliconised papers and films