Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hewlett Packard 1.5 TB LTO-5 Tape Cartridge

Номер на артикул на RS: 123-9646Марка: Hewlett Packard№ по каталога на производителя: C7975ADistrelec Article No.: 12599701
brand-logo
Преглед на всички в Лента за данни

Технически документи

Спецификации

Tape Format

LTO-5

Capacity

1.5 TB

Compressed Capacity

3TB

Детайли за продукта

HP LTO Ultrium Media

HP Ultrium tape technology has been designed to deliver exceptional reliability and performance at the lowest cost per GB.
The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor

Both Advanced Metal Particle and Barium Ferrite
For use in all HP and non-HP LTO Ultrium products
Unique colored cartridge
Very low media cost
LTO cartridge memory in media
Durable cartridge
Tested to extremes
Hardware-based encryption

From LTO-3 onwards, LTO Ultrium WORM cartridges enable the creation of compliant, permanent and tamperproof archives. From LTO-4 onwards, secure AES-256 encryption provides even higher levels of data security and compliance with the most stringent industry regulations to prevent unauthorised data access

From LTO-5 onwards, LTO Ultrium Linear Tape File System makes using tape as easy, flexible, portable and intuitive as using other removable and sharable media

HPE LTO-7 Ultrium can write or read data at a blistering 2.5 TB/hour, storing, encrypting and protecting up to 15 TB on a single cartridge

Може да се интересувате от
Sony 1.5 TB LTO-5 Tape Drive
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 69,92

€ 69,92 Всеки (ex VAT)

Hewlett Packard 1.5 TB LTO-5 Tape Cartridge

€ 69,92

€ 69,92 Всеки (ex VAT)

Hewlett Packard 1.5 TB LTO-5 Tape Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Sony 1.5 TB LTO-5 Tape Drive
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Tape Format

LTO-5

Capacity

1.5 TB

Compressed Capacity

3TB

Детайли за продукта

HP LTO Ultrium Media

HP Ultrium tape technology has been designed to deliver exceptional reliability and performance at the lowest cost per GB.
The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor

Both Advanced Metal Particle and Barium Ferrite
For use in all HP and non-HP LTO Ultrium products
Unique colored cartridge
Very low media cost
LTO cartridge memory in media
Durable cartridge
Tested to extremes
Hardware-based encryption

From LTO-3 onwards, LTO Ultrium WORM cartridges enable the creation of compliant, permanent and tamperproof archives. From LTO-4 onwards, secure AES-256 encryption provides even higher levels of data security and compliance with the most stringent industry regulations to prevent unauthorised data access

From LTO-5 onwards, LTO Ultrium Linear Tape File System makes using tape as easy, flexible, portable and intuitive as using other removable and sharable media

HPE LTO-7 Ultrium can write or read data at a blistering 2.5 TB/hour, storing, encrypting and protecting up to 15 TB on a single cartridge

Може да се интересувате от
Sony 1.5 TB LTO-5 Tape Drive
P.O.A.Всеки (ex VAT)