Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Insulation

Номер на артикул на RS: 222-6074Марка: Hew Heinz Eilentropp

Технически документи

Спецификации

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

270/0.05 mm

Length

100m

Insulation material

Silicone

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.8mm

Size of Strands

0.05 mm

Number of Strands

270

Страна на произход

Germany

Детайли за продукта

SIFF silicone conductor strand, 0.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 325,55

€ 325,55 1 Reel of 100 Metres (ex VAT)

Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Insulation

€ 325,55

€ 325,55 1 Reel of 100 Metres (ex VAT)

Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

270/0.05 mm

Length

100m

Insulation material

Silicone

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.8mm

Size of Strands

0.05 mm

Number of Strands

270

Страна на произход

Germany

Детайли за продукта

SIFF silicone conductor strand, 0.5 mm²

Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

Може да се интересувате от