Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Herga 6311-1183-3501 Remote Control System,433.92MHz

Номер на артикул на RS: 397-0031Марка: Herga№ по каталога на производителя: 6311-1183-3501
brand-logo
Преглед на всички в Remote Control Systems

Технически документи

Спецификации

Brand

Herga

Frequency

433.92MHz

Modulation

AM

Number of Channels

8

Dimensions

182 x 90 x 180mm

Depth

90mm

Height

180mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

24 V dc, 240 V ac

Minimum Operating Temperature

+5°C

Minimum Supply Voltage

12 V dc, 110 V ac

Width

182mm

Страна на произход

United Kingdom

Детайли за продукта

Heavy Duty Infrared Remote Control System

Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 610,43

€ 610,43 Всеки (ex VAT)

Herga 6311-1183-3501 Remote Control System,433.92MHz

€ 610,43

€ 610,43 Всеки (ex VAT)

Herga 6311-1183-3501 Remote Control System,433.92MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Herga

Frequency

433.92MHz

Modulation

AM

Number of Channels

8

Dimensions

182 x 90 x 180mm

Depth

90mm

Height

180mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

24 V dc, 240 V ac

Minimum Operating Temperature

+5°C

Minimum Supply Voltage

12 V dc, 110 V ac

Width

182mm

Страна на произход

United Kingdom

Детайли за продукта

Heavy Duty Infrared Remote Control System

Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control

Може да се интересувате от