Технически документи
Спецификации
Brand
HergaFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Key Fob Buttons
4
Dimensions
56 x 32 x 170mm
Depth
32mm
Height
170mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
24 V dc, 240 V ac
Minimum Operating Temperature
+5°C
Minimum Supply Voltage
12 V dc, 110 V ac
Width
56mm
Страна на произход
United Kingdom
Детайли за продукта
Heavy Duty Infrared Remote Control System
Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.
Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control
€ 368,74
€ 368,74 Всеки (ex VAT)
1
€ 368,74
€ 368,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 368,74 |
2 - 4 | € 353,97 |
5+ | € 339,23 |
Технически документи
Спецификации
Brand
HergaFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Key Fob Buttons
4
Dimensions
56 x 32 x 170mm
Depth
32mm
Height
170mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
24 V dc, 240 V ac
Minimum Operating Temperature
+5°C
Minimum Supply Voltage
12 V dc, 110 V ac
Width
56mm
Страна на произход
United Kingdom
Детайли за продукта
Heavy Duty Infrared Remote Control System
Handheld Infrared remote system designed for industrial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.
Up to 8 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Transmitter and receivers available separately
Remote receiver sensor head available separately
Typical applications: garage door remote control, remote operation of equipment and machinery, access control, theatre lighting control