Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Herga Remote Control Base Station 6310-1124-1601, Transmitter

Номер на артикул на RS: 395-5969Марка: Herga№ по каталога на производителя: 6310-1124-1601
brand-logo
Преглед на всички в Remote Control Base Stations

Технически документи

Спецификации

Brand

Herga

Type

Transmitter

Number of Channels

2

Dimensions

48 x 24 x 96mm

Depth

24mm

Height

96mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Width

48mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Infrared Remote Control System

Handheld compact size Infrared remote system designed for commercial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 2 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Remote receiver sensor head available separately

Applications include:

Garage door remote control
Remote operation of equipment and machinery
Access control
Theatre lighting control

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 196,30

€ 196,30 Всеки (ex VAT)

Herga Remote Control Base Station 6310-1124-1601, Transmitter

€ 196,30

€ 196,30 Всеки (ex VAT)

Herga Remote Control Base Station 6310-1124-1601, Transmitter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 196,30
2 - 4€ 192,39
5+€ 188,65
Може да се интересувате от

Технически документи

Спецификации

Brand

Herga

Type

Transmitter

Number of Channels

2

Dimensions

48 x 24 x 96mm

Depth

24mm

Height

96mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Width

48mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Infrared Remote Control System

Handheld compact size Infrared remote system designed for commercial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.

Up to 2 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Remote receiver sensor head available separately

Applications include:

Garage door remote control
Remote operation of equipment and machinery
Access control
Theatre lighting control

Може да се интересувате от