Технически документи
Спецификации
Brand
HergaType
Transmitter
Number of Channels
1
Nominal Supply Voltage
3V dc
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
Compact Infrared Remote Control System
Handheld compact size Infrared remote system designed for commercial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.
Up to 2 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Remote receiver sensor head available separately
Applications include:
Garage door remote control
Remote operation of equipment and machinery
Access control
Theatre lighting control
€ 222,35
€ 222,35 Всеки (ex VAT)
1
€ 222,35
€ 222,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 222,35 |
2 - 4 | € 213,47 |
5+ | € 204,57 |
Технически документи
Спецификации
Brand
HergaType
Transmitter
Number of Channels
1
Nominal Supply Voltage
3V dc
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
Compact Infrared Remote Control System
Handheld compact size Infrared remote system designed for commercial use. The system uses address coding and discrete data bits in conjunction with a modulated light source to ensure system integrity.
Up to 2 channels available
Weatherproof receiver to IP66
Several transmitters can be used with one receiver
Remote receiver sensor head available separately
Applications include:
Garage door remote control
Remote operation of equipment and machinery
Access control
Theatre lighting control