Технически документи
Спецификации
Brand
HergaContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Series
6241
Switch Operation
Momentary
Case Material
PVC
Contact Voltage Rating DC
30V
Contact Current Rating
50 mA
Switch Environment
Medically Approved Foot Switch Bellow
IP Rating
IP67
Colour
Green
Dimensions
40 x 13mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Bellow Foot Switch
Introducing the RS PRO round bellow switch, a momentary SPST (Single Pole Single Throw) switch designed for lightweight applications yet capable of enduring heavy loads with ease. This switch is easily activated with a light touch over its entire surface, typically by pressing down on the top of the bellow with the foot.
Crafted from durable polyvinyl chloride (PVC), the body of this switch ensures resistance against wear and corrosion, guaranteeing longevity in various environments. With an impressive Ingress Protection (IP) rating of IP67, it offers robust defence against dirt, dust, and temporary water immersion.
Operable over the entire top surface with only a light touch
Cable exit through base
Supplied with 2 metres of 2 core black cable
Sealed to IP67
€ 33,69
€ 33,69 Всеки (ex VAT)
1
€ 33,69
€ 33,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 33,69 |
5 - 9 | € 32,68 |
10+ | € 31,26 |
Технически документи
Спецификации
Brand
HergaContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Series
6241
Switch Operation
Momentary
Case Material
PVC
Contact Voltage Rating DC
30V
Contact Current Rating
50 mA
Switch Environment
Medically Approved Foot Switch Bellow
IP Rating
IP67
Colour
Green
Dimensions
40 x 13mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Bellow Foot Switch
Introducing the RS PRO round bellow switch, a momentary SPST (Single Pole Single Throw) switch designed for lightweight applications yet capable of enduring heavy loads with ease. This switch is easily activated with a light touch over its entire surface, typically by pressing down on the top of the bellow with the foot.
Crafted from durable polyvinyl chloride (PVC), the body of this switch ensures resistance against wear and corrosion, guaranteeing longevity in various environments. With an impressive Ingress Protection (IP) rating of IP67, it offers robust defence against dirt, dust, and temporary water immersion.
Operable over the entire top surface with only a light touch
Cable exit through base
Supplied with 2 metres of 2 core black cable
Sealed to IP67