Технически документи
Спецификации
Brand
HergaFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
SPDT
Switch Operation
Momentary
Case Material
Glass Filled Nylon 66
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IP67
Guard Cover
No
Contact Material
Silver
Colour
Black
Length
91mm
Width
66mm
Dimensions
91 x 66 x 27mm
Height
27mm
Страна на произход
United Kingdom
Детайли за продукта
Leptron Heavy Duty Foot Switches
Low profile foot switches designed for improved user comfort
Plastic construction with raised tread pattern
€ 77,97
€ 77,97 Всеки (ex VAT)
1
€ 77,97
€ 77,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 77,97 |
5 - 9 | € 75,55 |
10+ | € 72,37 |
Технически документи
Спецификации
Brand
HergaFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
SPDT
Switch Operation
Momentary
Case Material
Glass Filled Nylon 66
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IP67
Guard Cover
No
Contact Material
Silver
Colour
Black
Length
91mm
Width
66mm
Dimensions
91 x 66 x 27mm
Height
27mm
Страна на произход
United Kingdom
Детайли за продукта
Leptron Heavy Duty Foot Switches
Low profile foot switches designed for improved user comfort
Plastic construction with raised tread pattern