Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Herga Pressure Sensor, 2.61mbar Min, 3.73mbar Max, Differential Reading

Номер на артикул на RS: 511-7383Марка: Herga№ по каталога на производителя: 6101-0031
brand-logo

Технически документи

Спецификации

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

2.61mbar

Maximum Pressure Reading

3.73mbar

Media Measured

Air

Supply Voltage

125 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Ultra Low Pressure, Vacuum or Differential Pressure Switch

Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.

Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,70

€ 63,70 Всеки (ex VAT)

Herga Pressure Sensor, 2.61mbar Min, 3.73mbar Max, Differential Reading

€ 63,70

€ 63,70 Всеки (ex VAT)

Herga Pressure Sensor, 2.61mbar Min, 3.73mbar Max, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

2.61mbar

Maximum Pressure Reading

3.73mbar

Media Measured

Air

Supply Voltage

125 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Ultra Low Pressure, Vacuum or Differential Pressure Switch

Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.

Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical

Може да се интересувате от