Heraeus PT100 RTD Sensor, 3.9mm Long, Class A +350°C Max
Технически документи
Спецификации
Brand
HeraeusSensor Type
PT100
Probe Length
3.9mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+350°C
Termination Type
Solder
Accuracy
Class A
Response Time
0.4 m/s
Страна на произход
Japan
Детайли за продукта
Resistance Temperature Sensor, FK 422 Series
Thin-film sensor, 0.8 mm thick
High precision, A Class
Detection portion of sensor 3.9 mm long
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751
€ 103,07
€ 20,614 Each (In a Pack of 5) (ex VAT)
5
€ 103,07
€ 20,614 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 10 | € 20,614 | € 103,07 |
15+ | € 19,788 | € 98,94 |
Технически документи
Спецификации
Brand
HeraeusSensor Type
PT100
Probe Length
3.9mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+350°C
Termination Type
Solder
Accuracy
Class A
Response Time
0.4 m/s
Страна на произход
Japan
Детайли за продукта
Resistance Temperature Sensor, FK 422 Series
Thin-film sensor, 0.8 mm thick
High precision, A Class
Detection portion of sensor 3.9 mm long
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751