HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 355 x 255 x 122mm

Номер на артикул на RS: 884-2322Марка: HENSEL№ по каталога на производителя: KF5000B
brand-logo

Технически документи

Спецификации

Brand

HENSEL

Dimensions L x W x H

355 x 255 x 122mm

Material

Polycarbonate

Length

355mm

Width

255mm

Height

122mm

Colour

Black

Number of Ways

12

Cable Entry

Knock Out

Series

ENYCASE DK

Страна на произход

Germany

Детайли за продукта

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67

The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals

Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports

Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338

Approvals

VDE.

Standards

IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).

Може да се интересувате от

€ 138,14

€ 138,14 Всеки (ex VAT)

HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 355 x 255 x 122mm

€ 138,14

€ 138,14 Всеки (ex VAT)

HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 355 x 255 x 122mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

HENSEL

Dimensions L x W x H

355 x 255 x 122mm

Material

Polycarbonate

Length

355mm

Width

255mm

Height

122mm

Colour

Black

Number of Ways

12

Cable Entry

Knock Out

Series

ENYCASE DK

Страна на произход

Germany

Детайли за продукта

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67

The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals

Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports

Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338

Approvals

VDE.

Standards

IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).

Може да се интересувате от