Технически документи
Спецификации
Brand
HENSELDimensions L x W x H
255 x 205 x 112mm
Dimensions (L x W x H)
255 x 205 x 112mm
Material
Polycarbonate
Length
255mm
Width
205mm
Height
112mm
Colour
Black
Number of Ways
12
Cable Entry
Knock Out
Series
ENYCASE DK
Страна на произход
Germany
Детайли за продукта
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).
€ 65,37
€ 65,37 Всеки (ex VAT)
1
€ 65,37
€ 65,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HENSELDimensions L x W x H
255 x 205 x 112mm
Dimensions (L x W x H)
255 x 205 x 112mm
Material
Polycarbonate
Length
255mm
Width
205mm
Height
112mm
Colour
Black
Number of Ways
12
Cable Entry
Knock Out
Series
ENYCASE DK
Страна на произход
Germany
Детайли за продукта
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).