HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm

Номер на артикул на RS: 768-5774Марка: HENSEL№ по каталога на производителя: KD5100
brand-logo

Технически документи

Спецификации

Brand

HENSEL

Dimensions L x W x H

125 x 167 x 82mm

Material

Thermoplastic

Length

125mm

Width

167mm

Height

82mm

Colour

Black

Number of Ways

10

Current Rating

63A

Series

DK

Страна на произход

Germany

Детайли за продукта

Junction Boxes for Offshore Application

The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

Approvals

DNV, GL( German Lloyd's) and Russian shipping approved.

Standards

In accordance with IEC 60, 670-22.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm

P.O.A.

HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HENSEL

Dimensions L x W x H

125 x 167 x 82mm

Material

Thermoplastic

Length

125mm

Width

167mm

Height

82mm

Colour

Black

Number of Ways

10

Current Rating

63A

Series

DK

Страна на произход

Germany

Детайли за продукта

Junction Boxes for Offshore Application

The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

Approvals

DNV, GL( German Lloyd's) and Russian shipping approved.

Standards

In accordance with IEC 60, 670-22.

Може да се интересувате от