Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc

Номер на артикул на RS: 878-0987Марка: Hengstler№ по каталога на производителя: RS0774502
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

12 → 30 V dc

Display Type

LCD

Input Type

Logic

Function

Batch Counter, Shift Counter, Tachometer, Timer

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Depth

118mm

Meter Type

Electronic

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Cutout Width

45mm

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 774

Measurement Range

-999999 → 999999

Страна на произход

Germany

Детайли за продукта

Multifunctional Counter - Tico 774

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical Applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Информацията за складовите наличности временно не е налична.

€ 308,39

€ 308,39 Всеки (ex VAT)

Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc

€ 308,39

€ 308,39 Всеки (ex VAT)

Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

12 → 30 V dc

Display Type

LCD

Input Type

Logic

Function

Batch Counter, Shift Counter, Tachometer, Timer

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Depth

118mm

Meter Type

Electronic

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Cutout Width

45mm

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 774

Measurement Range

-999999 → 999999

Страна на произход

Germany

Детайли за продукта

Multifunctional Counter - Tico 774

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical Applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.