Технически документи
Спецификации
Brand
HengstlerEncoder Technology
Absolute
Series
AC58
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
12 bit
IP Rating
IP64, IP67
Interface
SSI-Gray
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
Rotary transducer AC58 - absolute, single turn, 58 mm
"ACURO Industry" series
Single turn design
Integrated safety and monitoring system
Magnetically insensitive
Maintenance-free as no battery
Compact dimensions
Preset key
Diagnostic LEDs
Hengstler
€ 445,39
€ 445,39 Всеки (ex VAT)
1
€ 445,39
€ 445,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HengstlerEncoder Technology
Absolute
Series
AC58
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
12 bit
IP Rating
IP64, IP67
Interface
SSI-Gray
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
Rotary transducer AC58 - absolute, single turn, 58 mm
"ACURO Industry" series
Single turn design
Integrated safety and monitoring system
Magnetically insensitive
Maintenance-free as no battery
Compact dimensions
Preset key
Diagnostic LEDs