Hengstler RI38 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal

Номер на артикул на RS: 291-4232Марка: Hengstler№ по каталога на производителя: 0529103
brand-logo

Технически документи

Спецификации

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP50

Overall Height

44.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Страна на произход

Germany

Детайли за продукта

Incremental encoders series GI 38

Encoders for universal installation thanks to presence of 2 mounting faces, in front and rear.
Economical, long-life encoders thanks to the use of ball bearing rollers.
Low torque ratio.
Housing and front face of fibreglass-reinforced plastic.
Use of Opto-Asic technology for greater reliability and protection against electrical and electromagnetic interference.
Integrated control circuitry with alarm output.

Hengstler

€ 240,49

€ 240,49 Всеки (ex VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal

€ 240,49

€ 240,49 Всеки (ex VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP50

Overall Height

44.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Страна на произход

Germany

Детайли за продукта

Incremental encoders series GI 38

Encoders for universal installation thanks to presence of 2 mounting faces, in front and rear.
Economical, long-life encoders thanks to the use of ball bearing rollers.
Low torque ratio.
Housing and front face of fibreglass-reinforced plastic.
Use of Opto-Asic technology for greater reliability and protection against electrical and electromagnetic interference.
Integrated control circuitry with alarm output.

Hengstler