Технически документи
Спецификации
Brand
HengstlerSupply Voltage
115 V ac
Count Mode
Hours, Minutes, Seconds
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay, Transistor
Digit Height
9 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Series
TICO 732
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Zero/Single Preset - Counter/tachometer/timer
Multifunction units housed in a panel mounting case (DIN 43700)
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HengstlerSupply Voltage
115 V ac
Count Mode
Hours, Minutes, Seconds
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay, Transistor
Digit Height
9 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
0°C
Series
TICO 732
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Zero/Single Preset - Counter/tachometer/timer
Multifunction units housed in a panel mounting case (DIN 43700)
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.