Hengstler TICO 731 Counter, 8 Digit LCD, 7.5kHz

Технически документи
Спецификации
Brand
HengstlerCount Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Minimum Operating Temperature
-10°C
Series
TICO 731
Maximum Operating Temperature
+50°C
Distrelec Product Id
13754637
€ 84,41
€ 84,41 Всеки (ex VAT)
1
€ 84,41
€ 84,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 84,41 |
5 - 9 | € 81,79 |
10+ | € 80,03 |
Технически документи
Спецификации
Brand
HengstlerCount Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Minimum Operating Temperature
-10°C
Series
TICO 731
Maximum Operating Temperature
+50°C
Distrelec Product Id
13754637