Hengstler Counter, 5 Digit

Технически документи
Спецификации
Brand
HengstlerFunction
Counter
Reset Method
No Reset
Number Of Digits
5
Count Direction
Top Coming
Digit Height
4.2 mm
Drive Shaft Diameter
3mm
Shaft Speed Maximum
500spm
Distrelec Product Id
30373574
Страна на произход
Slovakia
Детайли за продукта
Flush Mount Stroke Counters - 309 Series
Miniature flush mount adding counter
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H24 x W32 x D22.5mm
€ 39,86
€ 39,86 Всеки (ex VAT)
1
€ 39,86
€ 39,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HengstlerFunction
Counter
Reset Method
No Reset
Number Of Digits
5
Count Direction
Top Coming
Digit Height
4.2 mm
Drive Shaft Diameter
3mm
Shaft Speed Maximum
500spm
Distrelec Product Id
30373574
Страна на произход
Slovakia
Детайли за продукта
Flush Mount Stroke Counters - 309 Series
Miniature flush mount adding counter
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H24 x W32 x D22.5mm