Helukabel Solar Cable 6 mm² CSA , -40 to + 120 °C 100m Red
Технически документи
Спецификации
Brand
HelukabelCross Sectional Area
6 mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Sheath Colour
Red
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Operating Temperature Range
-40 to + 120 °C
Length
100m
Distrelec Product Id
30158777
Страна на произход
Germany
€ 185,49
€ 1,855 Всеки (ex VAT)
100
€ 185,49
€ 1,855 Всеки (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HelukabelCross Sectional Area
6 mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Sheath Colour
Red
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Operating Temperature Range
-40 to + 120 °C
Length
100m
Distrelec Product Id
30158777
Страна на произход
Germany