Технически документи
Спецификации
Brand
HellermannTytonDesiccant Type
Silica Gel
Dimensions
75 x 30 x25mm
Series
VC
Страна на произход
United States
Детайли за продукта
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)
€ 35,51
€ 35,51 Всеки (ex VAT)
1
€ 35,51
€ 35,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HellermannTytonDesiccant Type
Silica Gel
Dimensions
75 x 30 x25mm
Series
VC
Страна на произход
United States
Детайли за продукта
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)