Технически документи
Спецификации
Brand
HellermannTytonDesiccant Type
Silica Gel
Radius Protected
0.3m
Product Life
1yr
Dimensions
50 x 25 x 20mm
Metals Protected
Aluminium, Brass, Copper, Iron, Steel
Страна на произход
United States
Детайли за продукта
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)
€ 12,85
€ 12,85 Всеки (ex VAT)
1
€ 12,85
€ 12,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonDesiccant Type
Silica Gel
Radius Protected
0.3m
Product Life
1yr
Dimensions
50 x 25 x 20mm
Metals Protected
Aluminium, Brass, Copper, Iron, Steel
Страна на произход
United States
Детайли за продукта
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)