HellermannTyton Expandable Neoprene Pink Protective Sleeving, 1.5mm Diameter, 20mm Length

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Pink
Material
Neoprene
Sleeve Length
20mm
Expandable
Yes
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.75mm
Страна на произход
United Kingdom
Детайли за продукта
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
€ 4,76
€ 4,76 1 Bag of 100 (ex VAT)
1
€ 4,76
€ 4,76 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,76 |
15 - 49 | € 4,52 |
50+ | € 4,27 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Pink
Material
Neoprene
Sleeve Length
20mm
Expandable
Yes
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.75mm
Страна на произход
United Kingdom
Детайли за продукта
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.