Технически документи
Спецификации
Brand
HellermannTytonThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nylon 66
Colour
White
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
Страна на произход
China
Детайли за продукта
HellermannTyton IP68 M32 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M32 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey
€ 20,81
€ 20,81 1 Bag of 5 (ex VAT)
1
€ 20,81
€ 20,81 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 20,81 |
15 - 49 | € 19,79 |
50+ | € 19,15 |
Технически документи
Спецификации
Brand
HellermannTytonThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nylon 66
Colour
White
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
Страна на произход
China
Детайли за продукта
HellermannTyton IP68 M32 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M32 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey