Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton NGM Series Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

Номер на артикул на RS: 818-8155Марка: HellermannTyton№ по каталога на производителя: NGM25-GY
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon 66

Colour

Grey

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M25 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M25 that is ideal for connecting cable to electrical equipment.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от
RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
€ 2,072Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,27

€ 2,127 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

€ 21,27

€ 2,127 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 140€ 2,127€ 21,27
150 - 490€ 2,017€ 20,17
500+€ 1,955€ 19,55
Може да се интересувате от
RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
€ 2,072Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon 66

Colour

Grey

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M25 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M25 that is ideal for connecting cable to electrical equipment.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от
RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
€ 2,072Each (In a Pack of 10) (ex VAT)