HellermannTyton NGM Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

Номер на артикул на RS: 818-8170Марка: HellermannTyton№ по каталога на производителя: NGM20S-BLKDistrelec Article No.: 30423998
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon 66

Colour

Black

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30423998

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M20S Nylon Cable Gland

From Hellermann Tyton, a range of M20 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Features and benefits

• Nylon 66
• IP68 ingress protection
• M20 metric thread
• 6 mm to 12 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included

Applications

Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:

• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems

Environment

The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.

Accessories

A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,09

€ 9,09 1 Bag of 10 (ex VAT)

HellermannTyton NGM Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

€ 9,09

€ 9,09 1 Bag of 10 (ex VAT)

HellermannTyton NGM Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 9,09
15 - 49€ 8,64
50+€ 8,36
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon 66

Colour

Black

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30423998

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M20S Nylon Cable Gland

From Hellermann Tyton, a range of M20 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Features and benefits

• Nylon 66
• IP68 ingress protection
• M20 metric thread
• 6 mm to 12 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included

Applications

Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:

• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems

Environment

The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.

Accessories

A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.

Може да се интересувате от