HellermannTyton NGM Series White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

Номер на артикул на RS: 818-8139Марка: HellermannTyton№ по каталога на производителя: NGM20-WHT
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M20 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от
RS PRO White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
€ 1,215Each (In a Pack of 10) (ex VAT)

€ 12,05

€ 1,205 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

€ 12,05

€ 1,205 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
10 - 140€ 1,205€ 12,05
150 - 490€ 1,144€ 11,44
500+€ 1,103€ 11,03
Може да се интересувате от
RS PRO White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
€ 1,215Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M20 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от
RS PRO White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
€ 1,215Each (In a Pack of 10) (ex VAT)