HellermannTyton NGM Series White Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Номер на артикул на RS: 818-8123Марка: HellermannTyton№ по каталога на производителя: NGM12-WHTDistrelec Article No.: 30408777
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M12 Nylon Cable Gland

Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от

€ 7,33

€ 0,733 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

€ 7,33

€ 0,733 Each (In a Bag of 10) (ex VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
10 - 140€ 0,733€ 7,33
150 - 490€ 0,698€ 6,98
500+€ 0,672€ 6,72
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Страна на произход

China

Детайли за продукта

HellermannTyton IP68 M12 Nylon Cable Gland

Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey

Може да се интересувате от