HellermannTyton Terminal Strip, 15A

Номер на артикул на RS: 820-8384Марка: HellermannTyton№ по каталога на производителя: HTCB+ Connector Box
brand-logo

Технически документи

Спецификации

Current Rating

15A

Fused

No

Voltage Rating

250 V ac

Colour

White

Depth

28mm

Material

PP

Body Orientation

Straight

Dimensions

109 x 52 x 28mm

Страна на произход

China

Детайли за продукта

HellermannTyton Empty Terminal Strip Connector Box

The HTCB+ terminal strip connector box protects wiring connections and keeps them neat and tidy. The HTCB+ connector box features a tight fitting, snap shut lid, which can be secured with 2 screws. The serrated cable grips situated on the outside of the connector box ensure a secure fitting of the cables, even for the smaller ones. The HTCB+ is slightly wider that others connector boxes in the market and allows a 4 way 15A terminal strip to be fitted across the width of the box. Ideal applications of the connector box are in domestic and commercial lighting installations, especially with downlight fittings and lighting.

Thermo plastic (polypropylene) enclosure
Tapered pin allows ease when locating the connector strip within the housing
Screws and cable restraints are packed separately to save contractors assembly time
Voltage: 250 V AC
Designed to take up to 4 pole 15/16A terminal strips

Supplied with

2 x cable restraints, 4 screws 12.5mm x 3mm (for cable restraints), 2 x screws 19.5mm x 3mm (for box lid)

Информацията за складовите наличности временно не е налична.

€ 15,63

€ 15,63 1 Pack of 10 (ex VAT)

HellermannTyton Terminal Strip, 15A

€ 15,63

€ 15,63 1 Pack of 10 (ex VAT)

HellermannTyton Terminal Strip, 15A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Rating

15A

Fused

No

Voltage Rating

250 V ac

Colour

White

Depth

28mm

Material

PP

Body Orientation

Straight

Dimensions

109 x 52 x 28mm

Страна на произход

China

Детайли за продукта

HellermannTyton Empty Terminal Strip Connector Box

The HTCB+ terminal strip connector box protects wiring connections and keeps them neat and tidy. The HTCB+ connector box features a tight fitting, snap shut lid, which can be secured with 2 screws. The serrated cable grips situated on the outside of the connector box ensure a secure fitting of the cables, even for the smaller ones. The HTCB+ is slightly wider that others connector boxes in the market and allows a 4 way 15A terminal strip to be fitted across the width of the box. Ideal applications of the connector box are in domestic and commercial lighting installations, especially with downlight fittings and lighting.

Thermo plastic (polypropylene) enclosure
Tapered pin allows ease when locating the connector strip within the housing
Screws and cable restraints are packed separately to save contractors assembly time
Voltage: 250 V AC
Designed to take up to 4 pole 15/16A terminal strips

Supplied with

2 x cable restraints, 4 screws 12.5mm x 3mm (for cable restraints), 2 x screws 19.5mm x 3mm (for box lid)