HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Nylon, Pk-500

Технически документи
Спецификации
Brand
HellermannTytonLength
100 mm, 150 mm, 200mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
T
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Multi-Tie Canister
Nylon 6.6 cable ties supplied in a canister totalling 500 ties.
Military specification moulded cable ties in nylon 6.6
Quick, simple fixing by hand or tensioning tool
Temperature rating: -40 → 85°C
Contents:
200 of 2.5mm x 100mm
100 of 3.6mm x 150mm
200 of 4.6mm x 200mm
€ 28,73
€ 28,73 1 Kit (ex VAT)
1
€ 28,73
€ 28,73 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 28,73 |
15 - 49 | € 27,30 |
50+ | € 25,84 |
Технически документи
Спецификации
Brand
HellermannTytonLength
100 mm, 150 mm, 200mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
T
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Multi-Tie Canister
Nylon 6.6 cable ties supplied in a canister totalling 500 ties.
Military specification moulded cable ties in nylon 6.6
Quick, simple fixing by hand or tensioning tool
Temperature rating: -40 → 85°C
Contents:
200 of 2.5mm x 100mm
100 of 3.6mm x 150mm
200 of 4.6mm x 200mm