HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPEFR Series

Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
1.6mm
Colour
White
Internal Diameter
1.5mm
Material
PE
Maximum Bundle Diameter
8mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
0.8mm
Length
30m
Standards Met
FMVSS 302, UL 94
Series
SBPEFR
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPEFR
Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries
€ 21,80
€ 21,80 1 Reel of 30 Metres (ex VAT)
1
€ 21,80
€ 21,80 1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 21,80 |
15 - 49 | € 20,73 |
50+ | € 19,62 |
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
1.6mm
Colour
White
Internal Diameter
1.5mm
Material
PE
Maximum Bundle Diameter
8mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
0.8mm
Length
30m
Standards Met
FMVSS 302, UL 94
Series
SBPEFR
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPEFR
Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries