HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PET
Sleeve Length
30m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
6mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Страна на произход
France
Детайли за продукта
Helagaine HLB & HEGPX Braided Sleeving
Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.
Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)
€ 52,16
€ 52,16 1 Bag of 30 Metres (ex VAT)
1
€ 52,16
€ 52,16 1 Bag of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 52,16 |
15 - 49 | € 49,55 |
50+ | € 46,94 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PET
Sleeve Length
30m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
6mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Страна на произход
France
Детайли за продукта
Helagaine HLB & HEGPX Braided Sleeving
Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.
Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)