HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length

Номер на артикул на RS: 480-500Марка: HellermannTyton№ по каталога на производителя: GSS6.0
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

6mm

Colour

Natural

Material

Fibreglass

Sleeve Length

25m

Braided

Yes

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

0.8kV/mm

Страна на произход

France

Детайли за продукта

Helaglass GSS Braided Sleeving

GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.

Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 51,56

€ 51,56 1 Bag of 25 Metres (ex VAT)

HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length

€ 51,56

€ 51,56 1 Bag of 25 Metres (ex VAT)

HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 51,56
15 - 49€ 48,98
50+€ 46,35
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

6mm

Colour

Natural

Material

Fibreglass

Sleeve Length

25m

Braided

Yes

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

0.8kV/mm

Страна на произход

France

Детайли за продукта

Helaglass GSS Braided Sleeving

GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.

Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing

Може да се интересувате от