HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2.5mm Diameter, 25m Length, Helagaine GSS Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
2.5mm
Colour
Natural
Material
Fibreglass
Sleeve Length
25m
Braided
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Series
Helagaine GSS
Страна на произход
United Kingdom
Детайли за продукта
Helaglass GSS Braided Sleeving
GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.
Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing
€ 28,42
€ 28,42 1 Bag of 25 Metres (ex VAT)
1
€ 28,42
€ 28,42 1 Bag of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 28,42 |
15 - 49 | € 26,94 |
50+ | € 25,50 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
2.5mm
Colour
Natural
Material
Fibreglass
Sleeve Length
25m
Braided
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Series
Helagaine GSS
Страна на произход
United Kingdom
Детайли за продукта
Helaglass GSS Braided Sleeving
GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.
Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing