Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Black Cable Tie Mount 15.5 mm x 21.8mm, 7.9mm Max. Cable Tie Width

Номер на артикул на RS: 838-5340Марка: HellermannTyton№ по каталога на производителя: CTM20C2
brand-logo

Технически документи

Спецификации

Colour

Black

Cable Tie Width Acceptance

7.9mm

Length

21.8mm

Width

15.5 mm

Fixing Hole Diameter

4.6mm

Material

Polyamide

Series

CTM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

United States

Детайли за продукта

Hellerman Tyton Cable Tie Mounts

This durable, cable tie mount has been designed to eliminate the need to carry multiple sizes of fixed bundle diameter clamps simplifying the assembly process and reducing inventory and purchasing costs. The mount has been made with a UV resistant, impact modified material, ideal for heavy duty environments.

Impact modified material
UV resistant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Black Cable Tie Mount 15.5 mm x 21.8mm, 7.9mm Max. Cable Tie Width

P.O.A.

HellermannTyton Black Cable Tie Mount 15.5 mm x 21.8mm, 7.9mm Max. Cable Tie Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Black

Cable Tie Width Acceptance

7.9mm

Length

21.8mm

Width

15.5 mm

Fixing Hole Diameter

4.6mm

Material

Polyamide

Series

CTM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

United States

Детайли за продукта

Hellerman Tyton Cable Tie Mounts

This durable, cable tie mount has been designed to eliminate the need to carry multiple sizes of fixed bundle diameter clamps simplifying the assembly process and reducing inventory and purchasing costs. The mount has been made with a UV resistant, impact modified material, ideal for heavy duty environments.

Impact modified material
UV resistant

Може да се интересувате от