Технически документи
Спецификации
Brand
HellermannTytonCurrent Rating
61A
Termination Method
Screw
Fused
No
Material
Polythene
Pitch
12mm
Colour
Natural
Cable CSA
16mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Страна на произход
China
Детайли за продукта
HellermannTyton Polyethylene Terminal Blocks
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp
Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural
€ 10,66
€ 10,66 1 Pack of 10 (ex VAT)
1
€ 10,66
€ 10,66 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonCurrent Rating
61A
Termination Method
Screw
Fused
No
Material
Polythene
Pitch
12mm
Colour
Natural
Cable CSA
16mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Страна на произход
China
Детайли за продукта
HellermannTyton Polyethylene Terminal Blocks
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp
Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural