HellermannTyton Heat Shrink Terminal Kit & Crimping Tool Heat Shrink Terminals and Splices Crimp terminal Kit

Технически документи
Спецификации
Brand
HellermannTytonType
Heat Shrink Terminal Kit & Crimping Tool
Connector Type
Heat Shrink Terminals and Splices
Kit Contents
225 Assorted Heat Shrink Terminals, Crimp Tool
Contact Plating
Copper
Contact Material
Copper
Детайли за продукта
Heat Shrink Terminal Kit and Crimping Tool
The HellermannTyton HT A8190227T heat shrink terminal kit and crimping tool is a 225 piece kit that contains a selection of popular sizes of heat shrinkable pre-insulated crimp terminals and one crimping tool.
Terminals are adhesive lined and offer a water tight seal to IP68 around the crimped connector and cable.
Pre-insulated plated copper terminals with heat shrink insulation
Terminal types: splices, ring, male blade and female recepticle
600V Max.
Steel ratchet type crimping tool
Insulation shrink temparature: +80°C to +130°C
Standards
CE: EN60998-1 2004.
UL: E135628
Ingress Protection: IP68 (IEC 60529(2001-2002)
RoHS: 2002/95/EC
€ 193,92
€ 193,92 1 Kit (ex VAT)
1
€ 193,92
€ 193,92 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 193,92 |
5 - 9 | € 184,23 |
10+ | € 174,53 |
Технически документи
Спецификации
Brand
HellermannTytonType
Heat Shrink Terminal Kit & Crimping Tool
Connector Type
Heat Shrink Terminals and Splices
Kit Contents
225 Assorted Heat Shrink Terminals, Crimp Tool
Contact Plating
Copper
Contact Material
Copper
Детайли за продукта
Heat Shrink Terminal Kit and Crimping Tool
The HellermannTyton HT A8190227T heat shrink terminal kit and crimping tool is a 225 piece kit that contains a selection of popular sizes of heat shrinkable pre-insulated crimp terminals and one crimping tool.
Terminals are adhesive lined and offer a water tight seal to IP68 around the crimped connector and cable.
Pre-insulated plated copper terminals with heat shrink insulation
Terminal types: splices, ring, male blade and female recepticle
600V Max.
Steel ratchet type crimping tool
Insulation shrink temparature: +80°C to +130°C
Standards
CE: EN60998-1 2004.
UL: E135628
Ingress Protection: IP68 (IEC 60529(2001-2002)
RoHS: 2002/95/EC