HellermannTyton Helafix Cable Tie Cable Marker Kit, 912-40081

Номер на артикул на RS: 364-6621Марка: HellermannTyton№ по каталога на производителя: 912-40081
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Cable Tie

Quantity

236

Printable

No

Series

Helafix

Kit Includes

200mm x 2.5mm Ties (100 Pieces), 210mm x 24mm HFX 55-P Labels (36 Pieces), 52mm x 25mm HC25-52 Label Holders (100 Pieces), Black Marker

Детайли за продукта

HellermannTyton Helafix Marking Kit

Suitable for temporary or permanent cable marking, HellermanTyton presents this Helafix marking kit.

Featuring strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties. The labels are supplied as A4 sheets which are suitable for use with laser printers. Application includes cables, wires and pipes.
Replacement pens 514-5681

Features and Benefits:

• Temporary or permanent cable labelling
• -60°C to 65°C operating temperature
• Compatible with laser printers

Kit includes: 1 x black marker pen, 100 cable ties, labels and 100 label holders.

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Helafix Cable Tie Cable Marker Kit, 912-40081

P.O.A.

HellermannTyton Helafix Cable Tie Cable Marker Kit, 912-40081
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Cable Tie

Quantity

236

Printable

No

Series

Helafix

Kit Includes

200mm x 2.5mm Ties (100 Pieces), 210mm x 24mm HFX 55-P Labels (36 Pieces), 52mm x 25mm HC25-52 Label Holders (100 Pieces), Black Marker

Детайли за продукта

HellermannTyton Helafix Marking Kit

Suitable for temporary or permanent cable marking, HellermanTyton presents this Helafix marking kit.

Featuring strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties. The labels are supplied as A4 sheets which are suitable for use with laser printers. Application includes cables, wires and pipes.
Replacement pens 514-5681

Features and Benefits:

• Temporary or permanent cable labelling
• -60°C to 65°C operating temperature
• Compatible with laser printers

Kit includes: 1 x black marker pen, 100 cable ties, labels and 100 label holders.

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Може да се интересувате от