HellermannTyton Braided PVC, Tinned Copper Cable Sleeve, 12.5mm Diameter, 10m Length, HEGTB5 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
12.5mm
Material
PVC, Tinned Copper
Sleeve Length
10m
Braided
Yes
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+155°C
Series
HEGTB5
Страна на произход
France
Детайли за продукта
HellermannTyton Braided Sleeves HEGTB Series
The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.
Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening
Applications:
Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles
Standards
VG 96936-10/type A
€ 137,13
€ 13,713 Всеки (ex VAT)
10
€ 137,13
€ 13,713 Всеки (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 140 | € 13,713 | € 137,13 |
150 - 490 | € 13,027 | € 130,27 |
500+ | € 12,616 | € 126,16 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
12.5mm
Material
PVC, Tinned Copper
Sleeve Length
10m
Braided
Yes
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+155°C
Series
HEGTB5
Страна на произход
France
Детайли за продукта
HellermannTyton Braided Sleeves HEGTB Series
The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.
Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening
Applications:
Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles
Standards
VG 96936-10/type A