Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Helagrip Slide On Cable Markers, White on Green, Pre-printed ""5"", 1 → 3mm Cable, 901-10349

Номер на артикул на RS: 554-513Марка: HellermannTyton№ по каталога на производителя: 901-10349
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White on Green

Length

3.5mm

Width

3.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Resistant To

Acids, Alkalis, Gasoline/Fuels

Cable Diameter Range

1 → 3mm

Operating Temperature Range

-65 → +105 °C

Страна на произход

United Kingdom

Детайли за продукта

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

Информацията за складовите наличности временно не е налична.

€ 6,19

€ 6,19 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Green, Pre-printed ""5"", 1 → 3mm Cable, 901-10349

€ 6,19

€ 6,19 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Green, Pre-printed ""5"", 1 → 3mm Cable, 901-10349
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,19
15 - 49€ 5,89
50+€ 5,57

Технически документи

Спецификации

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White on Green

Length

3.5mm

Width

3.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Resistant To

Acids, Alkalis, Gasoline/Fuels

Cable Diameter Range

1 → 3mm

Operating Temperature Range

-65 → +105 °C

Страна на произход

United Kingdom

Детайли за продукта

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting