HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed "1", 1 → 3mm Cable, for Cables &

Номер на артикул на RS: 554-478Марка: HellermannTyton№ по каталога на производителя: 901-10345
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Legend

1

Series

Helagrip

Minimum Cable Diameter

1mm

Cable Diameter Range

1 → 3mm

Maximum Cable Diameter

3mm

Colour

White on Brown

Length

3.5mm

Width

3.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Alkalis, Gasoline/Fuels

Kit Includes

Cable Markers

Operating Temperature Range

-65 → +105 °C

For Use With

Cables & Wires

Страна на произход

United Kingdom

Детайли за продукта

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

Може да се интересувате от

€ 6,15

€ 6,15 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed "1", 1 → 3mm Cable, for Cables &

€ 6,15

€ 6,15 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed "1", 1 → 3mm Cable, for Cables &

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 6,15
15 - 49€ 5,85
50+€ 5,53
Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Slide On

Legend

1

Series

Helagrip

Minimum Cable Diameter

1mm

Cable Diameter Range

1 → 3mm

Maximum Cable Diameter

3mm

Colour

White on Brown

Length

3.5mm

Width

3.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Alkalis, Gasoline/Fuels

Kit Includes

Cable Markers

Operating Temperature Range

-65 → +105 °C

For Use With

Cables & Wires

Страна на произход

United Kingdom

Детайли за продукта

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

Може да се интересувате от