HellermannTyton Spiral Wrap, I.D 4.1mm, 8mm polyethylene (PE)

Номер на артикул на RS: 342-9909Марка: HellermannTyton№ по каталога на производителя: 901-10236
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

8.2mm

Colour

White

Internal Diameter

4.1mm

Material

PE

Maximum Bundle Diameter

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Страна на произход

United Kingdom

Детайли за продукта

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

Може да се интересувате от

€ 21,99

€ 21,99 1 Box of 30 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 4.1mm, 8mm polyethylene (PE)

€ 21,99

€ 21,99 1 Box of 30 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 4.1mm, 8mm polyethylene (PE)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 21,99
15 - 49€ 20,92
50+€ 19,82
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

8.2mm

Colour

White

Internal Diameter

4.1mm

Material

PE

Maximum Bundle Diameter

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Страна на произход

United Kingdom

Детайли за продукта

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

Може да се интересувате от