Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.6mm
Maximum Cable Diameter
3.2mm
Colour
White
Internal Diameter
1.6mm
Material
PE
Maximum Bundle Diameter
3.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
0.8mm
Length
30m
Страна на произход
United Kingdom
Детайли за продукта
UV Stabilised Polyethylene Spiral Binding
UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C
€ 20,00
€ 20,00 1 Box of 30 Metres (ex VAT)
1
€ 20,00
€ 20,00 1 Box of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 20,00 |
15 - 49 | € 19,01 |
50+ | € 17,98 |
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.6mm
Maximum Cable Diameter
3.2mm
Colour
White
Internal Diameter
1.6mm
Material
PE
Maximum Bundle Diameter
3.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
0.8mm
Length
30m
Страна на произход
United Kingdom
Детайли за продукта
UV Stabilised Polyethylene Spiral Binding
UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C