HellermannTyton Spiral Wrap, I.D 1.6mm, 3.2mm Polyolefin

Номер на артикул на RS: 265-0584Марка: HellermannTyton№ по каталога на производителя: 901-10016
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Colour

Grey

Internal Diameter

1.6mm

Material

Polyolefin

Maximum Bundle Diameter

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Wall Thickness

0.8mm

Length

30m

Страна на произход

United Kingdom

Детайли за продукта

LFPS Spiral Wrapping

Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.

Може да се интересувате от

€ 24,12

€ 24,12 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 1.6mm, 3.2mm Polyolefin

€ 24,12

€ 24,12 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 1.6mm, 3.2mm Polyolefin

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 24,12
15 - 49€ 22,92
50+€ 21,72
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Colour

Grey

Internal Diameter

1.6mm

Material

Polyolefin

Maximum Bundle Diameter

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Wall Thickness

0.8mm

Length

30m

Страна на произход

United Kingdom

Детайли за продукта

LFPS Spiral Wrapping

Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.

Може да се интересувате от